Print Page
MT4W-AA-11
Digital Meter, Relay Output, 4 Digits, AC Current / Frequency, 0A to 5A / 0.1Hz to 9.999KHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoMT4W-AA-11Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22T2528
Product RangeMT4W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.800 |
Price for:Each
Minimum: 1
Multiple: 1
$259.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMT4W-AA-11Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22T2528
Product RangeMT4W Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / Frequency
Meter Range0A to 5A / 0.1Hz to 9.999KHz
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeMT4W Series
SVHCTo Be Advised
Product Overview
- Various functions
- Adjustable display cycle delay function counteracts input measurement fluctuations during monitoring
- Key lock setting function used to disable parameter groups for inadvertent input error
- The user can select from eight measuring input display ranges
- DIN W96 x H 48 mm
- Response time 50ms
- Relay contact output
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 5A / 0.1Hz to 9.999KHz
Panel Cutout Height
45mm
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
Product Range
MT4W Series
Meter Function
AC Current / Frequency
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
24VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
