Print Page
MT4W-AV-4N
Digital Meter, Indicator, 4 Digits, AC Voltage / Frequency, 0V to 500V / 0.1Hz to 9.999KHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoMT4W-AV-4NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R5270
Product RangeMT4W Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $153.750 |
Price for:Each
Minimum: 1
Multiple: 1
$153.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMT4W-AV-4NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R5270
Product RangeMT4W Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Voltage / Frequency
Meter Range0V to 500V / 0.1Hz to 9.999KHz
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeMT4W Series
SVHCTo Be Advised
Product Overview
The MT4W-AV-4N is a 100-240VAC Multi Panel Meter with functions such as AC frequency measuring function, zero adjustment function and transmission output scale function and maximum display range of -1999 to 9999.
- Various functions
- Adjustable display cycle delay function counteracts input measurement fluctuations during monitoring
- Key lock setting function used to disable parameter groups for inadvertent input error
- The user can select from eight measuring input display ranges
- DIN W96 x H 48 mm
- Response time 50ms
- Indicator type (no output)
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0V to 500V / 0.1Hz to 9.999KHz
Panel Cutout Height
45mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
MT4W Series
Meter Function
AC Voltage / Frequency
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
