Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoMT4W-DV-4NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R5272
Product RangeMT4W Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $144.140 |
Price for:Each
Minimum: 1
Multiple: 1
$144.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMT4W-DV-4NCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10R5272
Product RangeMT4W Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionDC Voltage
Meter Range0V to 500V
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeMT4W Series
SVHCTo Be Advised
Product Overview
The MT4W-DV-4N is a simple to program, scalable DC voltage panel meter which is used only as an indicator. This model features four different DC voltage input terminal connections to provide greater display accuracy over a range of scaling values. Input DC voltage can be as high as 500 volts. The LED display has been redesigned and is a 7-segment character design with the process value in red (14 mm height); the decimal point position is selectable as well.
- Various functions
- Adjustable display cycle delay function counteracts input measurement fluctuations during monitoring
- Key lock setting function used to disable parameter groups for inadvertent input error
- The user can select from eight measuring input display ranges
- DIN W96 x H 48 mm
- Response time 50ms
- Indicator type (no output)
Applications
Automation & Process Control
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0V to 500V
Panel Cutout Height
45mm
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
MT4W Series
Meter Function
DC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
