Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $131.760 |
Price for:Each
Minimum: 1
Multiple: 1
$131.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AUTONICS |
|---|---|
| Manufacturer Part No | TC4S-14RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 22T3620 |
| Product Range | TC Series |
| Technical Datasheet | |
| Thermocouple Type | J, K, L |
| Operating Temperature Max | 50°C |
| Operating Temperature Min | -10°C |
| Temperature Accuracy ± | - |
| Output Voltage Max | 250VAC |
| Output Voltage Min | - |
| Product Range | TC Series |
| SVHC | To Be Advised |
Product Overview
TC4S-14R is an economical PID control ideal for temperature controlling with newly developed PID control algorithm and 100ms high speed sampling.
- Set by touch switch
- DIN W48 x H48mm (terminal block type)
- Power supply range from 100VAC to 240VAC
- Dramatically increased visibility using wide display part
- Mounting space saving with compact design
Technical Specifications
| Thermocouple Type | J, K, L |
|---|---|
| Operating Temperature Min | -10°C |
| Output Voltage Max | 250VAC |
| Product Range | TC Series |
| Operating Temperature Max | 50°C |
|---|---|
| Temperature Accuracy ± | - |
| Output Voltage Min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

