Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No10178Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90B9535
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $74.640 |
Price for:Each
Minimum: 1
Multiple: 1
$74.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10178Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90B9535
Technical Datasheet
Crimp Tool TypeRatchet
For Use With22-12AWG Wire Ferrules
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 10178 is a Crimping Tool for wire ferrules 12 to 22AWG. This high-precision wire ferrule crimper features a built-in ratchet that applies correct pressure to ensure a complete crimp every time and the safety release function allows you to stop a faulty crimp before the crimping cycle is complete. The precisely milled, hardened steel dies have individual square crimping slots for each wire size from 22 to 12AWG. The dies can easily be changed using a slotted screwdriver. The durable ABS grips make this tool comfortable and easy to use.
- Built-in ratchet applies correct pressure to ensure a complete crimp
- Durable steel construction and hardened dies to ensure reliability and longevity
- ABS grips make this tool comfortable and easy to use
- Replaceable dies
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
22-12AWG Wire Ferrules
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
