Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10521Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50N046 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
Price for:Each
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10521Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50N046 |
| Technical Datasheet | |
| Cutter Type | Precision |
| Overall Length | 5" |
| Cut Type | Full Flush |
| Cutting Capacity Max | 1.3mm |
| Cutting Edge Hardness | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The 10521 is a full flush Precision Cutter with ESD safe handle. The Niptec TR 25 1000-series cutter features lightweight and easy to handle with narrow cutting head for access into dense areas. The static-dissipative handle is ergonomically designed to offer a safe and comfortable grip in any working condition.
- Precision-ground cutting edges available
- High-pressure joint provides smooth operation
- Antiglare black oxidation surface treatment for better vision
- 18AWG Cutting capacity
Applications
Maintenance & Repair
Technical Specifications
| Cutter Type | Precision |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (14-Jun-2023) |
| Overall Length | 5" |
|---|---|
| Cutting Capacity Max | 1.3mm |
| Product Range | - |
Technical Docs (1)
Alternatives for 10521
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
