Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No11012
Newark Part No.10N313
Technical Datasheet
Blade Length2"
Blade Length - Metric50.8mm
Scissor TypeElectrician
Overall Length - Metric127mm
Blade Length - Imperial2"
Overall Length - Imperial5"
Handle Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 11012 is a 5-inch heavy-duty general-purpose Electrician Scissors with two notches for 19 and 23AWG wire. Scraper and file on back edge of blade.
Applications
Maintenance & Repair
Technical Specifications
Blade Length
2"
Scissor Type
Electrician
Blade Length - Imperial
2"
Handle Material
-
SVHC
No SVHC (14-Jun-2023)
Blade Length - Metric
50.8mm
Overall Length - Metric
127mm
Overall Length - Imperial
5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate