Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No12013Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50N042
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No12013Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50N042
Technical Datasheet
Jaw TypeStraight Nose, Serrated Jaw
Length6"
MaterialStainless Steel
Overall Length - Imperial6"
Overall Length - Metric152.4mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 12013 is a Straight Hemostat with serrated jaws and plastic-coated handle for additional comfort. Use hemostat pliers for intricate work in tight spaces. All have a ratchet lock in the handle that allows you to vary the gripping pressure. Jaws are serrated and hold firmly without cutting. It is made of 400 series stainless steel for good corrosion resistance.
Applications
Maintenance & Repair
Technical Specifications
Jaw Type
Straight Nose, Serrated Jaw
Material
Stainless Steel
Overall Length - Metric
152.4mm
SVHC
No SVHC (14-Jun-2023)
Length
6"
Overall Length - Imperial
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
