Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No17701Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.26R9103
Your Part Number
133 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.710 |
Price for:Each
Minimum: 1
Multiple: 1
$78.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 17701 is a 120V Benchtop Smoke Absorber which removes flux fumes from soldering work bench. Fumes are absorbed by the carbon activated filter. Fan is quiet and will not add significant noise to your workspace. Stand allows the smoke absorber to be adjusted to varying angles.
- ESD Safe
Applications
Maintenance & Repair
Technical Specifications
Air Volume
-
Power Rating
-
Product Range
-
Supply Voltage VAC
120V
Plug Type
US
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 17701
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
