Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No18032EZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01N4765
Your Part Number
144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No18032EZCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01N4765
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Tip StyleStyle 00
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
18032EZ is an E-Z Pik tweezer. It is color-coated by red color for easy identification. This general-purpose tweezer features a highly durable special coating for high visibility and easy identification. Operators can quickly identify the tweezers they need for their particular operation, and engineers can easily specify tweezers to be used for a particular process by identifying the color rather than the pattern of tweezers. This E-Z Pik tweezer will help improve productivity and process control.
- Straight, thick, flat, and strong tip style
- Anti-magnetic, anti-acid, 304 stainless steel material
- 4.75" overall length
Technical Specifications
Tweezer Type
Precision
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 00
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
