Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26200B-211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R9336
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $168.720 |
Price for:Each
Minimum: 1
Multiple: 1
$168.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26200B-211Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R9336
Technical Datasheet
Accessory TypeRing Light with Brightness & Sector Control
For Use WithStandard Microscopes
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 26200B-211 is a white LED Ring Light with brightness and sector control. It is designed to be used with standard microscopes. It is excellent for applications requiring a high degree of lighting control. Incorporated 60 long life LED light that is flicker free and operates at low temperatures and do not change color over time.
- Provides shadow free and even illumination
- Energy efficient and eco friendly
- Light control - 7 Step intensity control and independent 4 zone control
- 6W Power consumption
Applications
LED Lighting
Technical Specifications
Accessory Type
Ring Light with Brightness & Sector Control
Product Range
-
For Use With
Standard Microscopes
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
