Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $204.400 |
Price for:Each
Minimum: 1
Multiple: 1
$204.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No26200B-214
Newark Part No.79X3148
Technical Datasheet
Accessory TypeLED Ring Light
For Use With-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 26200B-214 is a 60 LED Ring Light with polarizer/analyser ideal for illuminating shiny or highly reflective parts. The LED light is flicker free, energy efficient and eco-friendly and operates at low temperature and do not change colour over time. It has the opening 70mm with three thumb screws for easy mounting. It comes complete with light control box and ring light adapter.
- No colour change with temperature
- Variable lighting control
- 8000k LED colour temperature
- 300lm Light intensity
- Minimum 20000hours LED life
Applications
LED Lighting
Technical Specifications
Accessory Type
LED Ring Light
Product Range
-
For Use With
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate