Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26501-LEDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05R8918
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $168.770 |
Price for:Each
Minimum: 1
Multiple: 1
$168.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26501-LEDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05R8918
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length-
For Use With-
Magnification-
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 26501-LED is a ProVue LED Magnifying Lamp with 45 SMD LED lights, 2.25x (5-diopter) magnifying lens mounted in a metal housing and 45-inch spring balanced arm with clamp. Equipped with a 5-inch crystal clear 5-diopter (2.25x) glass lens to provide 360° distortion free viewing. The white metal housing is mounted to a 45-inch spring balanced arm with tension adjustment knobs to stay set in any position. Lamp operates at 115VAC and comes complete with a mounting clamp and 5ft power cord.
- 45 SMD energy efficient LEDs to provide shadow-free illumination
- Heavy-duty metal clamp with 2.125" opening
Applications
Maintenance & Repair
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
-
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Arm Length
-
Magnification
-
Plug Type
-
Technical Docs (1)
Alternatives for 26501-LED
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
