Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No26505-ESL-XL3-UVCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AJ9161
Product RangeMighty Vue Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $480.940 |
Price for:Each
Minimum: 1
Multiple: 1
$480.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No26505-ESL-XL3-UVCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.71AJ9161
Product RangeMighty Vue Pro Series
Technical Datasheet
Magnifier TypeBench / Desktop
Arm Length36"
For Use WithInspection Applications
Magnification3 Dioptre
Product RangeMighty Vue Pro Series
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Magnifier Type
Bench / Desktop
For Use With
Inspection Applications
Product Range
Mighty Vue Pro Series
SVHC
No SVHC (14-Jun-2023)
Arm Length
36"
Magnification
3 Dioptre
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
