Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No44015Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R5046
Product RangeTechnik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $2.460 |
Price for:Each
Minimum: 12
Multiple: 12
$29.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No44015Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R5046
Product RangeTechnik Series
Technical Datasheet
Knife TypePrecision
Blade Material-
Blade Length-
Blade Width-
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
44015 is a Technik K-8 flat handle light duty knife. This Technik K-8 flat handle light duty knife features a sleek long handle design with a sharp utility blade. Both ends of the blade can be used for cutting boxes, wood, leather and foam. The blade can be adjusted easily by releasing the nut.
- Sleek long handle design with a sharp utility blade
- Both ends of the blade can be used for cutting
- Blade can be adjusted easily
- Ideal for cutting boxes, wood, leather and foam
Technical Specifications
Knife Type
Precision
Blade Length
-
Product Range
Technik Series
Blade Material
-
Blade Width
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
