Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1002857
Newark Part No.38AJ1475
Product RangeEtherHelix Series
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.280 |
| 5+ | $58.630 |
| 10+ | $53.980 |
| 25+ | $52.100 |
Price for:Each
Minimum: 1
Multiple: 1
$63.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002857
Newark Part No.38AJ1475
Product RangeEtherHelix Series
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.575GHz
Antenna MountingSMA Connector
Gain-3dBi
Input Power500mW
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeEtherHelix Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
GPS
Frequency Max
1.575GHz
Gain
-3dBi
Input Impedance
50ohm
Product Range
EtherHelix Series
Frequency Min
-
Antenna Mounting
SMA Connector
Input Power
500mW
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability