Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TRJA475K020RRJ Surface Mount Tantalum Capacitor, TRJ Series, 4.7 F, 10%, 20 V, 1206 [3216 Metric], A RoHS Compliant: Yes](https://mexico.newark.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJA475K020RRJCopy
Newark Part No.33P8439
Product RangeTRJ Series
Your Part Number
No Longer Available
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTRJA475K020RRJCopy
Newark Part No.33P8439
Product RangeTRJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current184mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTRJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
184mA
Product Width
1.6mm
Product Range
TRJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
