Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part No1462051-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel97K1351RL
Cut Tape97K1351
Product RangeHF3 Series
Your Part Number
120 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.360 | $19.36 |
| Total Price | $19.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $19.360 |
| 5+ | $18.520 |
| 10+ | $17.400 |
| 25+ | $16.740 |
| 50+ | $16.420 |
| 100+ | $16.100 |
| 250+ | $15.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part No1462051-4Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel97K1351RL
Cut Tape97K1351
Product RangeHF3 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Contact Voltage VAC220VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance1.028kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Contact Current
2A
Relay Mounting
Surface Mount
Contact Voltage VAC
220VAC
Contact Voltage VDC
-
Coil Resistance
1.028kohm
Coil Voltage
12VDC
Product Range
HF3 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (2)
Alternatives for 1462051-4
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
