Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoHF3 56SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel14T0470RL
Cut Tape14T0470
Your Part Number
354 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $29.630 | $29.63 |
| Total Price | $29.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $29.630 |
| 10+ | $28.480 |
| 25+ | $26.920 |
| 50+ | $25.990 |
| 100+ | $25.550 |
| 250+ | $25.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoHF3 56SCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel14T0470RL
Cut Tape14T0470
Technical Datasheet
Coil Voltage12VDC
Contact Current2A
Contact Voltage VAC250V
Contact Voltage VDC220V
Coil Resistance1.028kohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Product Overview
The HF3 56S is a High frequency Signal Relay with SPDT-CO gold-plated silver contact. This HF3S-series signal relay features non latching coil, Y-design, monostable magnetic system, surface mount, solder terminals and 1028Ω coil resistance.
- Immersion cleanable
- 140mW Coil power
- 1000Vrms Dielectric strength between contact and coil
- -55 to 85°C Ambient temperature range
- IP67 Protection rating
Applications
Industrial, Test & Measurement, Audio, Imaging, Video & Vision, Wireless
Technical Specifications
Coil Voltage
12VDC
Contact Voltage VAC
250V
Coil Resistance
1.028kohm
Contact Current
2A
Contact Voltage VDC
220V
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
