Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoHF393Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X3020
Re-Reel63R6100RL
Cut Tape63R6100
Product RangeHF3 Series
Also Known As1-1462051-2
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.950 | $23.95 |
| Total Price | $23.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.950 |
| 10+ | $23.020 |
| 25+ | $21.760 |
| 50+ | $21.000 |
| 100+ | $20.650 |
| 250+ | $20.230 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $16.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoHF393Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X3020
Re-Reel63R6100RL
Cut Tape63R6100
Product RangeHF3 Series
Also Known As1-1462051-2
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance178ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
SPDT
Product Range
HF3 Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
