Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM03DTSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36AJ9529
Product RangeIM Series
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
| 10+ | $4.750 |
| 25+ | $4.560 |
| 50+ | $4.420 |
| 100+ | $4.270 |
| 500+ | $3.950 |
| 1000+ | $3.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM03DTSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.36AJ9529
Product RangeIM Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current5A
Product RangeIM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance178ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
178ohm
Coil Voltage
5VDC
Product Range
IM Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
