Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM06NSCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.16R5633
Product RangeIM Series
Your Part Number
397 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $3.990 |
| 25+ | $3.590 |
| 50+ | $3.420 |
| 100+ | $3.330 |
| 250+ | $3.190 |
| 500+ | $3.180 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM06NSCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.16R5633
Product RangeIM Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance1.029kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IM06NS is a 2-pole Signal Relay with DC coil, IM series. 2 form-C (2CO) contact configuration, PdRu+Au covered contact. THT narrow terminal, slim line 10 x 6mm, low profile 5.65mm and minimum board-space 60mm². 2/5A switching current, 60W/62.5VA switching power and 220VDC/250VAC switching voltage. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
- Mono-stable coil
- THT version
- Standard version
- RT V Environmental protection rating
- Coil voltage ranges from 1.5 to 24VDC
- UL standard approved
- High mechanical shock resistance up to 300g functional
- Low coil power consumption
- Through hole and SMD terminals available
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for IM06NS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
