Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM43TSCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51R6682
Product RangeIM Series
Your Part Number
1,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.540 |
| 25+ | $4.350 |
| 50+ | $4.210 |
| 100+ | $4.040 |
| 250+ | $3.870 |
| 500+ | $3.750 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM43TSCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51R6682
Product RangeIM Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance250ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
250ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
