Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23079A1003B301Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.34M8968
Product RangeP2/V23079 Series
Your Part Number
6,684 In Stock
4,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.510 |
| 25+ | $3.350 |
| 50+ | $3.110 |
| 100+ | $3.090 |
| 250+ | $2.990 |
| 500+ | $2.640 |
| 1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23079A1003B301Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.34M8968
Product RangeP2/V23079 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance1.029kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
1.029kohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Alternatives for V23079A1003B301
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
