Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23079A2008B301Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08H5831
Product RangeP2/V23079 Series
Also Known As6-1419120-6
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $4.210 |
| 25+ | $4.040 |
| 50+ | $3.760 |
| 100+ | $3.730 |
| 250+ | $3.490 |
| 500+ | $3.380 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoV23079A2008B301Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.08H5831
Product RangeP2/V23079 Series
Also Known As6-1419120-6
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance64ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The P2/V23079 series Signal Relays with DC coil. This V23079-series signal relay 2-form-C (DPDT) Au-plated AgNi bifurcated contact. SMT long terminals, high sensitivity for low power consumption 140mW/70mW. Single coil version with surge voltage resistance between contact and coil 2.5kV (2/10μs) meets the Telcordia Requirement GR-1089, 1.5kV (10/160μs) meets FCC Part 68.
- Standard telecom relay
- SMT version, monostable DC coil
- Slim line relay
- Immersion cleanable
- -40 to 85°C Operating temperature range
- Wash tight RT III environmental protection rating
Applications
Automotive, Test & Measurement, Medical, Consumer Electronics, Communications & Networking, Audio
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
64ohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for V23079A2008B301
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
