Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D1106B201Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.75AJ0130
Product RangeW11/V23101 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
| 5+ | $13.550 |
| 10+ | $12.670 |
| 25+ | $11.760 |
| 50+ | $11.260 |
| 100+ | $10.760 |
| 250+ | $10.320 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23101D1106B201Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.75AJ0130
Product RangeW11/V23101 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1.25A
Product RangeW11/V23101 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC120V
Contact MaterialSilver Palladium
Coil Resistance700ohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
12VDC
Contact Current
1.25A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
120V
Coil Resistance
700ohm
Contact Configuration
SPDT
Product Range
W11/V23101 Series
Coil Type
Non Latching
Contact Voltage VAC
125V
Contact Material
Silver Palladium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
