Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No2831ECopy
Newark Part No.53R0915
Also Known AsBK2831E
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $518.960 |
Price for:Each
Minimum: 1
Multiple: 1
$518.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2831ECopy
Newark Part No.53R0915
Also Known AsBK2831E
Technical Datasheet
No. of Digits4.5
DMM ConnectivityUSB
Current Measure AC Max20A
Voltage Measure AC Max750V
Resistance Measure Max20Mohm
Product Range-
Current Measure DC Max20A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
With its dual display the 2831E allows 2 parameters to be measured simultaneously. This can simplify your measurement campaigns and allows interpretation of the results much faster. With function keys for direct access, you can browse through menus easily. Advanced features such as comparison with the boundaries with audible alarm measures in dB, dBm are available.
- 20 000 points of measurement
- 0.03% Accuracy
- Functions: REL, Max / Min, dBm, dB,%, Hold, Compare
- Operating Limits for comparison PASS / FAIL
- Dual display: 2 bars displayed simultaneously
- USB Interface
- Programming SCPI compatible
- Safety: CAT I 1000V CAT II and 300V
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Set of safety test leads, power cord, manual, test report with survey measures.
Technical Specifications
No. of Digits
4.5
Current Measure AC Max
20A
Resistance Measure Max
20Mohm
Current Measure DC Max
20A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 2831E
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
