Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No4011ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22C6860
Also Known AsBK4011A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $623.700 |
Price for:Each
Minimum: 1
Multiple: 1
$623.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No4011ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22C6860
Also Known AsBK4011A
Technical Datasheet
Signal Generator TypeFunction
No. of Channels1 Channel
Product Range-
Bandwidth5MHz
Signal Generator Modulation-
Manufacturer Warranty2 Years
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 4011A is a 5 MHz Function Generator with an analog frequency control knob, variable duty cycle and DC offset.
- 0.5 Hz to 5 MHz
- Sine, Square, Triangle, Pulse, & Ramp output
- Coarse and Fine tuning
- 4 digit LED display
- Variable duty cycle
- Variable DC offset
- Variable amplitude output plus 20dB attenuator
- 20Vpp output into open circuit (10Vpp into 50 Ωs)
- cUL certified
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Output cable with BNC to alligator clips, Instruction Manual & Line Cord.
Technical Specifications
Signal Generator Type
Function
Product Range
-
Signal Generator Modulation
-
Plug Type
US
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
