
Need more?
| Quantity | Price |
|---|---|
| 1+ | $655.200 |
Product Information
Product Overview
The 5491B is a versatile and dependable bench-top multimeters suitable for applications in education, service & repair and manufacturing requiring basic and reliable measurements. Additionally, this instrument enhance your productivity with built-in math functions and USB connectivity. The meter takes typical multimeter measurements such as volts, ohms, and amps with great accuracy and stability and were designed for users requiring a basic and dependable meter with a broad range of extra features.
- Up to 50,000 4-3/4 count display resolution
- Basic VDC accuracy of 0.02% for the 5491B and 0.03% for the 2831E
- Dual display to indicate two measurements simultaneously
- AC + DC True RMS
- Up to 25 readings per second measurement rate
- Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
- CATI (1000 V)/CATII (300 V) protection
- USB and RS232 (5491B only) interface
- SCPI compatible
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Test leads, Power cord, Spare fuse, Operation Manual , Calibration certificate and test report
Technical Specifications
4.75
20A
50Mohm
20A
3 Years
-
RS232, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
