Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No8502BCopy
Newark Part No.07AH3447
Product Range8500B Series
Also Known AsBK8502B
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,690.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,690.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No8502BCopy
Newark Part No.07AH3447
Product Range8500B Series
Also Known AsBK8502B
Technical Datasheet
Product Range8500B Series
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max500V
Operating Current Max15A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 8500B series 500V, 15A, 300W programmable DC electronic load
- CC/CV/CR/CW operating modes
- 16-bit voltage and current measurement system providing up to 0.1mV / 0.1mA resolution
- Transient mode up to 10KHz in CC mode
- List mode function for custom step sequences
- Supports both SCPI and backwards compatible 8500 series protocol
- Store and recall up to 100 instrument settings
- Adjustable slew rate in CC mode
- Flexible triggering options via front panel, external input, timer, or bus
- Built-in battery test function, specify cut-off voltage, capacity level, and time
- Test modes to validate the OCP/OPP protection functions of a power supply
- OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
- Remote sense and short-circuit test
- Analog current monitoring
- Two thermostatically controlled fans (linear-speed control to minimize noise)
- Integrated meter measures voltage, current, & power
- Rack-mountable
Contents
Programmable DC electronic load, Power cord, USB cable, certificate of calibration, USB to TTL serial converter IT-E132B.
Technical Specifications
Product Range
8500B Series
DC Load Type
Programmable
Operating Voltage Max
500V
Manufacturer Warranty
3 Years
Power Rating
300W
Operating Voltage Min
0V
Operating Current Max
15A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
