Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No879BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71R5085
Also Known AsBK879B
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $447.200 |
Price for:Each
Minimum: 1
Multiple: 1
$447.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No879BCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71R5085
Also Known AsBK879B
Technical Datasheet
LCR TypeHand Held
Test Frequency Max10kHz
Inductance Measure Max1kH
Capacitance Measure Max20000µF
Resistance Measure Max10Mohm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 879B 40,000-count handheld LCR metes measures inductance, capacitance, and resistance quickly and precisely. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection make the 879B very simple to operate.
- 40,000 counts resolution on primary and 10,000 counts resolution on secondary display
- L, C, R and Z primary measurements
- Automatic calculation of secondary parameters D, Q, θ, and ESR
- 0.5% basic accuracy
- Relative mode
- Data Hold and Min/Max/Average recording
- USB (Virtual COM) interface
- SCPI compliant commands for remote communication
- Software for data logging and front panel emulation available as free download
- Selectable auto-power-off options
Applications
Test & Measurement, Maintenance & Repair
Contents
Banana to alligator test leads, 9V battery, mini USB interface cable and manual
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
1kH
Resistance Measure Max
10Mohm
SVHC
No SVHC (07-Nov-2024)
Test Frequency Max
10kHz
Capacitance Measure Max
20000µF
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
