Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No9130CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AK4951
Product Range9130C Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,679.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,679.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No9130CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08AK4951
Product Range9130C Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max3A
Power Rating195W
Supply Voltage Min-
Supply Voltage Max220V
Manufacturer Warranty3 Years
Product Range9130C Series
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
9130C series triple output linear programmable DC power supply. The front panel keys and rotary knob with convenient cursors let users quickly set voltage and current values. Up to 36 different instrument settings can be saved and recalled. The power-on state of the outputs can also be configured. This power supply is suitable for a wide range of applications including production testing, telecommunications, R&D, electronic service and labs.
- 0 to 30V (Ch1 & Ch2) 0 to 5V (Ch3) voltage and 0 to 3A (Ch1, Ch2 & CH3) current
- Displays voltage and current settings for all three channels simultaneously
- Low noise, linear regulation
- High programming and readback resolution of 1mV / 1mA
- Series and parallel modes combine channels to increase the output voltage or current
- Tracking mode allows users to set up channels to maintain a programmed ratio
- Fully programmable channels with output on/off control
- Remote sense and compact 19" half-rack form factor allow for side by side rack mounting of two units
- Standard USB (USBTMC-compliant) and RS232 interfaces supporting SCPI commands for remote control
- Overvoltage (OVP) and overtemperature (OTP) protection including keylock function
Contents
DC power supply, Power cord, Instruction manual, Certificate of calibration.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
195W
Supply Voltage Max
220V
Product Range
9130C Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
3 Output
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
