
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,781.350 |
Product Information
Product Overview
9242 is a 9240 series multi-range DC power supply. It combines an easy-to-use interface with advanced list programming features, battery charge mode, and data logging to serve a wide range of applications including production test, R&D, electronic service, and education. It offers system integrators with LXI compliant LAN and USB (USBTMC-compliant) interfaces standard. The provided LabVIEW™, IVI-C, and IVI.NET drivers further simplify system development and integration. In addition to OVP, OCP, and OTP protections, these power supplies support remote inhibit and voltage fault features to protect both the power supply and device under test (DUT).
- Voltage range from 0 to 60V, current range from 0 to 10A
- 200W of multi-range power in a compact 2U half-rack form factor
- Clean output power with less than 1 mVrms of noise
- Thermostatically-controlled fan for quiet operation
- Adjustable voltage and current slew rate
- Built-in web server for control of basic power supply settings
- LED test mode for protecting components from inrush currents
- Oscilloscope-like display mode to graphically monitor voltage and current readings
- Digital I/O terminal offers external triggering, voltage fault and remote inhibit capabilities
- NISPOM sanitization to securely reset to factory settings
Contents
Multi-range DC power supply, Power cord, Certificate of calibration.
Technical Specifications
Programmable
0V
0A
200W
264VAC
9240 Series
No SVHC (07-Nov-2024)
1 Output
60V
10A
90VAC
3 Years
US
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
