Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | CC-21Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22C6811 |
| Product Range | CC Series |
| Also Known As | GTIN UPC EAN: 817050680218 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | B&K PRECISION |
|---|---|
| Manufacturer Part No | CC-21Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 22C6811 |
| Product Range | CC Series |
| Also Known As | GTIN UPC EAN: 817050680218 |
| Technical Datasheet | |
| BNC Connector Type | BNC Plug |
| Test Connector Type B | Alligator Clip |
| Lead Length - Imperial | 40" |
| Lead Length - Metric | 1016mm |
| Insulator Colour | Black, Red |
| Current Rating | - |
| Voltage Rating | 500Vrms |
| Product Range | CC Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The CC-21 is a Test Lead with BNC breakout to alligator clip and RG58C/u cable, 500Vrms voltage rating and 40-inch cable length.
- 50Ω Impedance
Applications
Industrial, Test & Measurement
Technical Specifications
| BNC Connector Type | BNC Plug |
|---|---|
| Lead Length - Imperial | 40" |
| Insulator Colour | Black, Red |
| Voltage Rating | 500Vrms |
| SVHC | No SVHC (07-Nov-2024) |
| Test Connector Type B | Alligator Clip |
|---|---|
| Lead Length - Metric | 1016mm |
| Current Rating | - |
| Product Range | CC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
