
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15,345.000 |
Product Information
Product Overview
HMR65046 is a 650V/46A, 10kW HMR series multi-range DC power supply that provides dependable performance for ATE applications requiring a wide output voltage and current in a compact 3U form factor. Integrators will benefit from fast command response times and low noise characteristics. Additionally, the wide AC input range simplifies installation. The large touchscreen display combined with dedicated rotary knobs and output on/off button offer intuitive front panel control. The HMR series also supports USB and LXI compliant LAN interfaces for remote PC control and programming. Optional GPIB and analog interface modules are user-installable. PC software is provided for test sequence generation and data logging without the need to write source code. The built-in web server enables remote instrument control from a web browser.
- Host/server mode operation provides up to 1.8MW with 100 units connected in parallel
- Configurable internal resistance to simulate the output of a battery
- Overvoltage (OVP), overcurrent (OCP), overpower (OPP), overtemperature (OTP) protection and key-lock
- Adjustable voltage and current slope (rise and fall time)
- Save/recall up to 16 list mode programs with up to 500 steps each
- Output on timer
- Remote sense to compensate for voltage drop
- Efficiency up to 95%
- Nominal AC line input of 200 to 415V AC, 50Hz/60Hz
- Dimension is (W x H x D) 17.3" x 5.2" x 26" (440 x 132 x 660mm), 3 years warranty
Contents
DC power supply, Certificate of calibration, output protection cover, AC input cover assembly, Ethernet cable.
Technical Specifications
1Outputs
Programmable
650V
HMR Series
10kW
0V
46A
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
