Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoMDL302Copy
Newark Part No.68Y4776
Product RangeMDL Series
Also Known AsGTIN UPC EAN: 817050963021
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoMDL302Copy
Newark Part No.68Y4776
Product RangeMDL Series
Also Known AsGTIN UPC EAN: 817050963021
Technical Datasheet
Product RangeMDL Series
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max80V
Operating Current Max45A
Manufacturer Warranty3 Years
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MDL Series
DC Load Type
Programmable
Operating Voltage Max
80V
Manufacturer Warranty
3 Years
Power Rating
300W
Operating Voltage Min
0V
Operating Current Max
45A
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
