
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7,566.900 |
Product Information
Product Overview
The MR25080 DC power supply provides up to 250VDC at up to 80A, producing 5 kW of clean output power in a compact 2U form factor. This series is suited for both bench and automated test system applications. For benchtop applications, this series offers an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. Operating software is provided for test sequence generation and data logging without the need to write source code. Integrators will benefit from fast command response times, excellent regulation, and low noise characteristics. In addition, this series supports USB, GPIB, LXI compliant LAN, and analog interfaces for remote control and programming. Up to 30 power supplies can be daisy-chained and controlled from one PC, or connect multiple power supplies in parallel for increased output power. The MR Series includes a built-in SAS (solar array simulator) function to generate I-V curves from the front panel. The optional SAS software allows users to simulate various weather conditions and consistently reproduce I-V curves while monitoring MPPT efficiency data.
- Single output high voltage DC power supply provides 0~250VDC output from 0~80A, 5kW total
- Multi-ranging operation, capable of replacing multiple fixed range power supplies
- Compact 2U form factor
- Standard USB (USBTMC-compliant), RS232, GPIB and LXI compliant LAN interfaces
- Galvanically isolated analog control and monitoring interface
- Protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
- Adjustable voltage and current slope (rise and fall time)
- List mode: 10 user-defined setups with up to 100 programmable steps each
- Built-in SAS function for storage of up to 101 I-V curves with Voc, Isc, Vmp, Imp, parameters and 4096-point table
- Remote Sense to compensate for voltage drop
- Master/Slave mode operation provides up to 50 kW with 10 units connected in parallel
- Control up to 30 power supplies from one PC
- Soft panel software for remote control, test sequence generation, and data logging included
- cTUVus certification mark demonstrates compliance with CSA and UL safety standards
- Hardwired AC input requires 200~240VAC, 47Hz~63Hz input, 6000VA
Applications
Test & Measurement, Energy, Power Supplies
Contents
This product includes removable hardwired AC power cord, test report & certificate of calibration.
Technical Specifications
Programmable
0V
0A
5kW
240VAC
MR Series
No SVHC (07-Nov-2024)
1 Output
250V
80A
200VAC
3 Years
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
