Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
3 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $64.660 |
Price for:Each
Minimum: 1
Multiple: 1
$64.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR-37AGCopy
Newark Part No.24C6097
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max-
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PR-37AG is a deluxe 10:1 gray Oscilloscope Probe supports 6/150MHz bandwidth, X1, X10 and REF switchable attenuation. Includes full accessory kit with a sprung hook, replacement tip and BNC adapter.
- 48" (1.2m) Cable length
Applications
Test & Measurement
Contents
Probe, Sprung hook, Replacement tip and BNC adapter.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
