Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoPR-55Copy
Newark Part No.22C6821
Also Known AsGTIN UPC EAN: 817050780550
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $434.600 |
Price for:Each
Minimum: 1
Multiple: 1
$434.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR-55Copy
Newark Part No.22C6821
Also Known AsGTIN UPC EAN: 817050780550
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth50MHz
Input Voltage Max10kV
Test Probe Attenuation1000:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PR-55 is a 10kV high voltage Oscilloscope Probe with 1000:1 attenuation. This probe use with passive function BK precision oscilloscopes.
- 100MΩ/1pF Input impedance
Applications
Industrial, Test & Measurement
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
10kV
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
50MHz
Test Probe Attenuation
1000:1
Product Range
-
Technical Docs (1)
Alternatives for PR-55
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
