Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoPR150SACopy
Newark Part No.08X6499
Product Range2510 Series
Also Known AsGTIN UPC EAN: 817050781526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.000 |
Price for:Each
Minimum: 1
Multiple: 1
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR150SACopy
Newark Part No.08X6499
Product Range2510 Series
Also Known AsGTIN UPC EAN: 817050781526
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth150MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithBK Precision 2511 & 2512 Model Handheld Digital Storage Oscilloscopes
Product Range2510 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR150SA is a 17/150MHz passive oscilloscope probe. It is a medium bandwidth, high impedance 1x/10x switchable voltage probe with 10Mohm input impedance (10x position).
- 47" (1.2m) cable length
- CAT II 300 V rated
- Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
BK Precision 2511 & 2512 Model Handheld Digital Storage Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
150MHz
Test Probe Attenuation
1:1, 10:1
Product Range
2510 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
