Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part NoTL5ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13C3253
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoTL5ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13C3253
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type BAlligator Clip
Voltage Rating-
Current Rating5A
Insulator ColourBlack, Red
Lead Length - Metric1m
Lead Length - Imperial39.6"
No. of Test Leads2
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TL-5A is a 5A Hook-up Cable Set with 4mm banana plug to alligator clip. Suitable for use with 4 digit display DC (0 to 35V and 0 to 6A) power supply.
- 5A banana plug power supply cable
- 4mm banana plug to alligator clip
- Black and red pair
Applications
Industrial, Test & Measurement
Contents
1-pair Black and red hook-up cables.
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
39.6"
Product Range
-
Test Connector Type B
Alligator Clip
Current Rating
5A
Lead Length - Metric
1m
No. of Test Leads
2
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
