Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 111M-10Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69C8058 |
| Product Range | Bahco - Combination Spanners |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.600 |
| 5+ | $16.700 |
| 10+ | $15.660 |
| 25+ | $14.650 |
| 50+ | $13.560 |
| 100+ | $12.830 |
| 250+ | $11.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 111M-10Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69C8058 |
| Product Range | Bahco - Combination Spanners |
| Technical Datasheet | |
| AF Size - Metric | 10mm |
| AF Size - Imperial | - |
| Length | 135mm |
| Product Range | Bahco - Combination Spanners |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| AF Size - Metric | 10mm |
|---|---|
| Length | 135mm |
| SVHC | No SVHC (25-Jun-2025) |
| AF Size - Imperial | - |
|---|---|
| Product Range | Bahco - Combination Spanners |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
