Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 111M-13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69C8061 |
| Product Range | Bahco - Combination Spanners |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.130 |
| 5+ | $22.890 |
| 10+ | $21.450 |
| 25+ | $20.080 |
| 50+ | $18.590 |
| 100+ | $17.590 |
| 250+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$24.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 111M-13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 69C8061 |
| Product Range | Bahco - Combination Spanners |
| Technical Datasheet | |
| AF Size - Metric | 13mm |
| AF Size - Imperial | - |
| Length | 160mm |
| Product Range | Bahco - Combination Spanners |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| AF Size - Metric | 13mm |
|---|---|
| Length | 160mm |
| SVHC | No SVHC (25-Jun-2025) |
| AF Size - Imperial | - |
|---|---|
| Product Range | Bahco - Combination Spanners |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
