Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 7800DM-13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 26M7810 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
| 5+ | $13.780 |
| 10+ | $12.920 |
| 25+ | $12.090 |
| 50+ | $11.190 |
| 100+ | $10.590 |
| 250+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BAHCO |
|---|---|
| Manufacturer Part No | 7800DM-13Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 26M7810 |
| Technical Datasheet | |
| Socket Type | Dynamic Drive |
| AF Size - Metric | 13mm |
| AF Size - Imperial | - |
| Drive Size - Imperial | 1/2" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Socket Type | Dynamic Drive |
|---|---|
| AF Size - Imperial | - |
| Product Range | - |
| AF Size - Metric | 13mm |
|---|---|
| Drive Size - Imperial | 1/2" |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
