Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBAHCO
Manufacturer Part No8045LVDECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M9427
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.760 |
| 5+ | $32.640 |
Price for:Each
Minimum: 1
Multiple: 1
$37.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Overall Length
134mm
Blade Length
42mm
Test Voltage
250V
SVHC
No SVHC (25-Jun-2025)
Overall Length
134mm
Tip Size
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
