Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part No11-BG00-31-D-024Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22H4937
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $121.320 |
Price for:Each
Minimum: 1
Multiple: 1
$121.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part No11-BG00-31-D-024Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22H4937
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail
Contact Current10A
Relay TerminalsScrew
Contact Voltage AC Nom690V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20
SVHCNo SVHC (15-Jan-2018)
Product Overview
11-BG00-31-D-024 is a mechanically linked contactor. For use with a safety device (e.g. a safety light screen or safety module/controller) which has solid state or hard contact outputs. It provides three normally open safety contacts and one normally closed monitoring contact for any safety system. It is generally used in pairs for safety functions; normally closed contacts are used for the monitoring function of a safety system (e.g. external device monitoring EDM).
- 24VDC coil voltage, 10amps (thermal) contact rating
- 3 normally open safety contacts, 1 normally closed monitoring contacts
- 3.2W (in-rush), 3.2W (60Hz holding) average coil consumption at 20°C
- 20,000,000 operations mechanical life, 690V rated insulation voltage (Ui)
- 25 to 40Hz (derating for use at 61-400Hz) frequency limit range
- 0.8-1Nm (0.59-0.74lb/ft) terminal tightening torque range
- 18 to 12AWG maximum wire gauge (for 1 or 2 wires)
- Rated NEMA 1, IEC IP20 environmental rating
- Standard DIN rail or flush-mounting
- Temperature range from -40° to +60°C
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
10A
Contact Voltage AC Nom
690V
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
Technical Docs (2)
Alternatives for 11-BG00-31-D-024
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
