Print Page
ABR3106-WPE2
Barcode Scanner, 1280 x 960 Pixels, Grayscale, Ethernet, PC Interface, 1D / 2D, ABR Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoABR3106-WPE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC6847
Product RangeABR Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,776.720 |
| 3+ | $2,656.000 |
| 5+ | $2,581.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,776.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoABR3106-WPE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC6847
Product RangeABR Series
Technical Datasheet
Image Resolution1280 x 960 Pixels
Imager TypeGrayscale
Interface TypeEthernet
Programming TypePC Interface
Code Type1D / 2D
Product RangeABR Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ABR3106-WPE2
4 Products Found
Product Overview
- ABR series imager-based barcode reader
- 1.2MP 1280x960 pixels (0.23inch lens) resolution/lens, white lighting, polarized front window
- Ethernet communication type, 1D + 2D code type
- Ultracompact design, powerful capabilities
- Barcode reader with compact housing for tight spaces
- Two resolutions and adjustable focus for application flexibility
- Easy setup and operation using a push button or remotely with software interface
- Reliably reads the most difficult 1D and 2D barcodes
- Compact, all-in-one solution for industrial environments
- Advanced capabilities to solve tough traceability applications
Technical Specifications
Image Resolution
1280 x 960 Pixels
Interface Type
Ethernet
Code Type
1D / 2D
SVHC
No SVHC (15-Jan-2018)
Imager Type
Grayscale
Programming Type
PC Interface
Product Range
ABR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
