Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoB25-K6LP-Q5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM6889
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $278.000 |
| 5+ | $263.210 |
| 10+ | $251.380 |
Price for:Each
Minimum: 1
Multiple: 1
$278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoB25-K6LP-Q5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AM6889
Technical Datasheet
Sensor TypeWide Beam Sensor
Sensing Distance Max2m
Sensing MethodPolarized Retroreflective
Output TypeDigital - Push Pull with IO-Link, PNP
Product Range-
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source630nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Wide Beam Sensor
Sensing Method
Polarized Retroreflective
Product Range
-
Supply Voltage Min
10VDC
Light Source
630nm Red LED
IP Rating
IP67
Operating Temperature Max
60°C
Sensing Distance Max
2m
Output Type
Digital - Push Pull with IO-Link, PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for B25-K6LP-Q5
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
