Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-92X92CCopy
Newark Part No.20H2845
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.210 |
Price for:Each
Minimum: 1
Multiple: 1
$32.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBRT-92X92CCopy
Newark Part No.20H2845
Technical Datasheet
Accessory TypeReflector
For Use WithBanner Retroreflective Sensors
Reflector TypeSquare Acrylic Target
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Retroreflective target reflector
- Maximum temperature is 50°C
- Reflectivity factor is 1.0
- Screw hole mounting
- Approximate dimension 100 x 100mm
- Reflective dimension 94.5 X 94.5mm
Technical Specifications
Accessory Type
Reflector
Reflector Type
Square Acrylic Target
For Use With
Banner Retroreflective Sensors
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
