Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BRT-THG-1-100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 02H6396 |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.210 |
Price for:Each
Minimum: 1
Multiple: 1
$56.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BRT-THG-1-100Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 02H6396 |
| Technical Datasheet | |
| Adhesive Type | Pressure Sensitive Adhesive |
| Tape Colour | Grey |
| Total Tape Thickness | - |
| Roll Length - Imperial | 8.2ft |
| Roll Length - Metric | 2.54m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
BRT-THG-1-100 is 25mm by 2.5m long, polarized sensing retroreflective tape.
- 0.7 reflectivity factor, self adhesive tape mounting
- Maximum operating temperature is 60°C
- Reflective dimension is 25 x 2540mm
- Rectangular shape
Technical Specifications
| Adhesive Type | Pressure Sensitive Adhesive |
|---|---|
| Total Tape Thickness | - |
| Roll Length - Metric | 2.54m |
| Tape Width - Metric | 25mm |
| SVHC | No SVHC (15-Jan-2018) |
| Tape Colour | Grey |
|---|---|
| Roll Length - Imperial | 8.2ft |
| Tape Width - Imperial | 1" |
| Product Range | - |
Technical Docs (1)
Alternatives for BRT-THG-1-100
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
